



10140-3000PE | |
|---|---|
DigiKey Part Number | 3M1771-ND |
Manufacturer | |
Manufacturer Product Number | 10140-3000PE |
Description | CONN PLUG 40POS STR SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 10140-3000PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R216,80000 | R216,80 |
| 10 | R184,27000 | R1 842,70 |
| 25 | R172,72480 | R4 318,12 |
| 50 | R164,48240 | R8 224,12 |
| 100 | R156,63200 | R15 663,20 |
| 300 | R144,95620 | R43 486,86 |
| 500 | R139,82988 | R69 914,94 |
| 1 000 | R133,16476 | R133 164,76 |













