



10220-2210PE | |
|---|---|
DigiKey Part Number | 3M15444-ND |
Manufacturer | |
Manufacturer Product Number | 10220-2210PE |
Description | CONN RCPT 20POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-2210PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R224,25000 | R224,25 |
| 10 | R190,54300 | R1 905,43 |
| 25 | R178,61000 | R4 465,25 |
| 50 | R170,08360 | R8 504,18 |
| 100 | R161,96620 | R16 196,62 |
| 300 | R149,89410 | R44 968,23 |
| 500 | R144,59354 | R72 296,77 |
| 1 000 | R137,70123 | R137 701,23 |



