



3385-6614 | |
|---|---|
DigiKey Part Number | 3M15460-ND |
Manufacturer | |
Manufacturer Product Number | 3385-6614 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3385-6614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,79000 | R72,79 |
| 10 | R61,76400 | R617,64 |
| 25 | R57,89600 | R1 447,40 |
| 50 | R55,13020 | R2 756,51 |
| 100 | R52,49780 | R5 249,78 |
| 300 | R48,58233 | R14 574,70 |
| 600 | R46,26388 | R27 758,33 |
| 1 200 | R44,05733 | R52 868,80 |
| 2 700 | R41,60997 | R112 346,92 |




















