



4610-6350 | |
|---|---|
DigiKey Part Number | 3M157356-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6350 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R171,22000 | R171,22 |
| 10 | R145,46800 | R1 454,68 |
| 25 | R136,34560 | R3 408,64 |
| 50 | R129,83640 | R6 491,82 |
| 100 | R123,63740 | R12 363,74 |
| 300 | R114,42017 | R34 326,05 |
| 600 | R108,96382 | R65 378,29 |
| 1 200 | R103,76988 | R124 523,86 |
















