
D89114-0101HK | |
|---|---|
DigiKey Part Number | 3M157450-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0101HK |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89114-0101HK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,57000 | R23,57 |
| 10 | R19,99900 | R199,99 |
| 25 | R18,74400 | R468,60 |
| 50 | R17,84300 | R892,15 |
| 100 | R16,99210 | R1 699,21 |
| 300 | R15,72293 | R4 716,88 |
| 500 | R15,16582 | R7 582,91 |
| 1 000 | R14,44178 | R14 441,78 |
| 2 500 | R13,53785 | R33 844,62 |

















