SJ61A6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ61A6
SJ61A1

SJ61A6

DigiKey Part Number
SJ61A6-ND
Manufacturer
Manufacturer Product Number
SJ61A6
Description
BUMPER CYLIN 0.312" DIA BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.312" Dia (7.92mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.312" Dia (7.92mm)
Thickness
0.215" (5.46mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 856
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
144R2,59229R373,29
288R2,43642R701,69
576R2,29773R1 323,49
1 008R2,19651R2 214,08
2 592R2,04490R5 300,38
5 040R1,95117R9 833,90
Manufacturers Standard Package