ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-25.000MHZ-D2Y-T

DigiKey Part Number
535-10645-2-ND - Tape & Reel (TR)
535-10645-1-ND - Cut Tape (CT)
535-10645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-25.000MHZ-D2Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-25.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 310
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,70000R9,70
10R8,50900R85,09
25R8,04800R201,20
50R7,71180R385,59
100R7,39300R739,30
250R6,99160R1 747,90
500R6,70220R3 351,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,57454R5 574,54
2 000R5,14996R10 299,92
3 000R5,02870R15 086,10
5 000R4,90505R24 525,25
Manufacturers Standard Package