



ALAN-101-T | |
|---|---|
DigiKey Part Number | 535-13501-2-ND - Tape & Reel (TR) 535-13501-1-ND - Cut Tape (CT) 535-13501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALAN-101-T |
Description | LAN XFRMR 10/100 1PORT EXT-TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALAN-101-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.217" (5.51mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,79000 | R33,79 |
| 10 | R30,63900 | R306,39 |
| 25 | R28,52520 | R713,13 |
| 50 | R27,61360 | R1 380,68 |
| 100 | R26,21510 | R2 621,51 |
| 250 | R25,34756 | R6 336,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R22,03683 | R13 222,10 |
| 1 200 | R21,61802 | R25 941,62 |
| 1 800 | R21,54090 | R38 773,62 |
| 3 000 | R21,18593 | R63 557,79 |
| 4 200 | R21,13385 | R88 762,17 |
| 6 000 | R21,08249 | R126 494,94 |











