



ARJM11A3-009-AB-ER2-T | |
|---|---|
DigiKey Part Number | 535-14136-2-ND - Tape & Reel (TR) 535-14136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ARJM11A3-009-AB-ER2-T |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R54,94000 | R54,94 |
| 10 | R46,61800 | R466,18 |
| 25 | R43,69240 | R1 092,31 |
| 50 | R41,60240 | R2 080,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R41,43080 | R4 143,08 |
| 200 | R39,20480 | R7 840,96 |
| 300 | R37,94287 | R11 382,86 |
| 500 | R36,66474 | R18 332,37 |
| 700 | R35,56141 | R24 892,99 |
| 1 000 | R35,21820 | R35 218,20 |
| 2 500 | R33,01524 | R82 538,10 |
| 5 000 | R32,12798 | R160 639,90 |











