181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181

DigiKey Part Number
1528-181-ND
Manufacturer
Manufacturer Product Number
181
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive STN - Super-Twisted Nematic LED - White Parallel, 8-Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
-
Outline L x W x H
-
Viewing Area
-
Backlight
LED - White
Voltage - Supply
4.8V ~ 5.2V
Dot Size
-
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R172,43000R172,43
Manufacturers Standard Package