
4056 | |
|---|---|
DigiKey Part Number | 1528-4056-ND |
Manufacturer | |
Manufacturer Product Number | 4056 |
Description | CABLE C RCPT TO MCR B PLUG 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to Micro B Male 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R85,78000 | R85,78 |










