935
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
935
935
935

935

DigiKey Part Number
1528-1010-ND
Manufacturer
Manufacturer Product Number
935
Description
EVAL BOARD FOR MCP4725
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCP4725 - 12 Bit 3.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
3.4M
Data Interface
I2C
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
MCP4725
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R85,78000R85,78
Manufacturers Standard Package