



IEC-A-3 | |
|---|---|
DigiKey Part Number | 2057-IEC-A-3-ND |
Manufacturer | |
Manufacturer Product Number | IEC-A-3 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,12000 | R16,12 |
| 10 | R13,72500 | R137,25 |
| 25 | R12,86560 | R321,64 |
| 50 | R12,25240 | R612,62 |
| 100 | R11,66480 | R1 166,48 |
| 300 | R10,79427 | R3 238,28 |
| 500 | R10,41186 | R5 205,93 |
| 1 000 | R9,91467 | R9 914,67 |
| 2 500 | R9,29401 | R23 235,03 |










