SW-R3-1A-A-1-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R3-1A-A-1-0

DigiKey Part Number
2057-SW-R3-1A-A-1-0-ND
Manufacturer
Manufacturer Product Number
SW-R3-1A-A-1-0
Description
SWITCH ROCKER SPST 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 13.20mm x 9.00mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 250
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R4,68000R4,68
10R4,07300R40,73
25R3,84720R96,18
50R3,68080R184,04
200R3,36810R673,62
400R3,22208R1 288,83
600R3,13990R1 883,94
1 000R3,03882R3 038,82
Manufacturers Standard Package