
AS4C512M16D3LB-12BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D3LB-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LB-12BIN |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (13.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (13.5x9) | |
Base Product Number |
| Tray: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R615,22000 | R615,22 |
| 10 | R569,10000 | R5 691,00 |
| 25 | R550,87200 | R13 771,80 |
| 50 | R537,22300 | R26 861,15 |
| 180 | R512,49528 | R92 249,15 |











