AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4484

DigiKey Part Number
785-1202-2-ND - Tape & Reel (TR)
785-1202-1-ND - Cut Tape (CT)
785-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4484
Description
MOSFET N-CH 40V 10A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4484 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 832
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,60000R15,60
10R9,68700R96,87
100R6,28730R628,73
500R4,82398R2 411,99
1 000R4,35243R4 352,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,75304R11 259,12
6 000R3,45113R20 706,78
9 000R3,29732R29 675,88
15 000R3,12450R46 867,50
21 000R3,02216R63 465,36
30 000R2,98943R89 682,90
Manufacturers Standard Package