TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4189

DigiKey Part Number
785-1351-2-ND - Tape & Reel (TR)
785-1351-1-ND - Cut Tape (CT)
785-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD4189
Description
MOSFET P-CH 40V 40A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD4189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 621
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,25000R15,25
10R9,48000R94,80
100R6,14700R614,70
500R4,71272R2 356,36
1 000R4,25036R4 250,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,74931R9 373,27
5 000R3,43949R17 197,45
7 500R3,28161R24 612,08
12 500R3,10420R38 802,50
17 500R2,99915R52 485,12
25 000R2,90278R72 569,50
Manufacturers Standard Package