1172C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1172C SL013

DigiKey Part Number
216-1172CSL013-DS-ND
Manufacturer
Manufacturer Product Number
1172C SL013
Description
CABLE 2COND 22AWG SLATE FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 861
Check for Additional Incoming Stock
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R17,50000R17,50
5R15,59800R77,99
10R14,86900R148,69
25R13,94040R348,51
50R13,27820R663,91
100R12,63880R1 263,88
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG SLATE 100'
In-Stock: 222
Unit Price: R1 461,61000
CABLE 2COND 22AWG SLATE 500'
In-Stock: 33
Unit Price: R4 343,07000
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 165
Unit Price: R6 949,33000
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 3
Unit Price: R6 949,33000