
1855 WN005 | |
|---|---|
DigiKey Part Number | 1855WN005-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WN005 |
Description | HOOK-UP STRND 22AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Brown Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 007,91000 | R1 007,91 |
| 2 | R959,39000 | R1 918,78 |
| 3 | R931,95000 | R2 795,85 |
| 5 | R898,38800 | R4 491,94 |
| 7 | R876,79857 | R6 137,59 |
| 10 | R854,42100 | R8 544,21 |
| 25 | R799,05840 | R19 976,46 |
| 50 | R759,14760 | R37 957,38 |
| 100 | R720,83270 | R72 083,27 |







