
1856/19 BR005 | |
|---|---|
DigiKey Part Number | A1856/19N-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 869,39000 | R1 869,39 |
| 2 | R1 778,84000 | R3 557,68 |
| 3 | R1 727,68667 | R5 183,06 |
| 5 | R1 664,92800 | R8 324,64 |
| 7 | R1 624,66286 | R11 372,64 |
| 10 | R1 582,87000 | R15 828,70 |
| 25 | R1 479,46200 | R36 986,55 |
| 50 | R1 404,88420 | R70 244,21 |
| 100 | R1 395,21230 | R139 521,23 |









