
2466L SL005 | |
|---|---|
DigiKey Part Number | 2466LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2466L SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 897,92000 | R2 897,92 |
| 2 | R2 756,94500 | R5 513,89 |
| 3 | R2 677,19667 | R8 031,59 |
| 5 | R2 579,50200 | R12 897,51 |
| 7 | R2 516,76143 | R17 617,33 |
| 10 | R2 451,60600 | R24 516,06 |
| 25 | R2 290,45080 | R57 261,27 |
| 50 | R2 232,18380 | R111 609,19 |



