HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049 YL005

DigiKey Part Number
A3049Y-100-ND
Manufacturer
Manufacturer Product Number
3049 YL005
Description
HOOK-UP STRND 26AWG YLW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R860,26000R860,26
2R818,84500R1 637,69
3R795,50333R2 386,51
5R766,85200R3 834,26
7R748,48286R5 239,38
10R729,40200R7 294,02
25R682,24040R17 056,01
50R648,23900R32 411,95
100R615,60670R61 560,67
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 25
Unit Price: R860,26000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 86
Unit Price: R860,26000
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 128
Unit Price: R860,26000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 63
Unit Price: R860,26000
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 12
Unit Price: R860,26000
Alternate Length
HOOK-UP STRND 26AWG YELLOW
In-Stock: 15000
Unit Price: R3,57587