
461626 BK005 | |
|---|---|
DigiKey Part Number | A461626B-100-ND |
Manufacturer | |
Manufacturer Product Number | 461626 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R687,65000 | R687,65 |
| 2 | R654,64000 | R1 309,28 |
| 3 | R636,01000 | R1 908,03 |
| 5 | R613,17000 | R3 065,85 |
| 7 | R598,50429 | R4 189,53 |
| 10 | R583,29300 | R5 832,93 |
| 25 | R545,68000 | R13 642,00 |
| 50 | R518,56900 | R25 928,45 |
| 100 | R492,54980 | R49 254,98 |
















