F221x1/4-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/4 BK100

DigiKey Part Number
A014B-4-ND
Manufacturer
Manufacturer Product Number
F221B1/4 BK100
Description
HEATSHRINK 1/4 IN X 4FT BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 650
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R75,91000R75,91
2R69,84000R139,68
3R66,49000R199,47
5R62,52600R312,63
7R60,01143R420,08
10R57,48400R574,84
25R51,47000R1 286,75
50R47,33520R2 366,76
100R43,53470R4 353,47
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/4 IN X 4FT CLEAR
In-Stock: 2054
Unit Price: R75,91000
Alternate Length
HEATSHRINK 1/4 IN X 250FT BLACK
In-Stock: 431
Unit Price: R3 060,65000