G1x01/4 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1201/4 BK005

DigiKey Part Number
G1201/4BK005-ND
Manufacturer
Manufacturer Product Number
G1201/4 BK005
Description
EXPAND SLEEV 1/8"X100' BLK/WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R3 489,05000R3 489,05
10R2 966,11600R29 661,16
25R2 885,74320R72 143,58
Manufacturers Standard Package