
SKQGABE010 | |
|---|---|
DigiKey Part Number | 4809-SKQGABE010TR-ND - Tape & Reel (TR) 4809-SKQGABE010CT-ND - Cut Tape (CT) 4809-SKQGABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQGABE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKQGABE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,37000 | R5,37 |
| 10 | R4,61000 | R46,10 |
| 25 | R4,30480 | R107,62 |
| 100 | R3,85770 | R385,77 |
| 250 | R3,57484 | R893,71 |
| 500 | R3,37312 | R1 686,56 |
| 1 000 | R3,18491 | R3 184,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,85217 | R11 408,68 |
| 8 000 | R2,70909 | R21 672,72 |
| 12 000 | R2,63253 | R31 590,36 |
| 20 000 | R2,54340 | R50 868,00 |
| 28 000 | R2,48902 | R69 692,56 |
| 40 000 | R2,43497 | R97 398,80 |










