5CGXBC3B7F23C8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEBA4F23C8N

DigiKey Part Number
544-3222-ND
Manufacturer
Manufacturer Product Number
5CEBA4F23C8N
Description
IC FPGA 224 I/O 484FBGA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 3464192 49000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18480
Number of Logic Elements/Cells
49000
Total RAM Bits
3464192
Number of I/O
224
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 304,43000R1 304,43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.