



AB-FA012I8-19712-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FA012I8-19712-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA012I8-19712-XA2 |
Description | ADDRESS LED STRIP SER RGB 60/M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting AB-FA 300 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L x 10.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 300 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 088,61000 | R2 088,61 |
| 10 | R1 787,76300 | R17 877,63 |
| 100 | R1 615,18720 | R161 518,72 |

