
BL-HJXGXBX32N | |
|---|---|
DigiKey Part Number | BL-HJXGXBX32NTR-ND - Tape & Reel (TR) BL-HJXGXBX32NCT-ND - Cut Tape (CT) BL-HJXGXBX32NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJXGXBX32N |
Description | LED RGB CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R7,10500 | R71,05 |
| 100 | R5,13490 | R513,49 |
| 500 | R4,24828 | R2 124,14 |
| 1 000 | R3,95713 | R3 957,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,70966 | R7 419,32 |
| 4 000 | R3,49958 | R13 998,32 |
| 6 000 | R3,39180 | R20 350,80 |
| 10 000 | R3,27010 | R32 701,00 |
| 14 000 | R3,19769 | R44 767,66 |
| 20 000 | R3,12709 | R62 541,80 |
| 50 000 | R2,97123 | R148 561,50 |







