11122010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11122010

DigiKey Part Number
288-1055-ND
Manufacturer
Manufacturer Product Number
11122010
Description
CONN FERRULE W TYPE 18AWG YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector W 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
18 AWG (1.00mm²)
Length - Overall
18.50mm
Length - Pin
12.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 555
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R2,77000R2,77
10R2,40900R24,09
25R2,25280R56,32
50R2,14900R107,45
100R2,04490R204,49
250R1,91600R479,00
500R1,82450R912,25
1 000R1,73716R1 737,16
2 500R1,62826R4 070,65
Manufacturers Standard Package