1182050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182050

DigiKey Part Number
288-1046-ND
Manufacturer
Manufacturer Product Number
1182050
Description
CONN FERRULE W TYPE 20-24AWG ORG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 20-24 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
20-24 AWG
Length - Overall
13.50mm
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 820
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,50800R15,08
25R1,41400R35,35
50R1,34480R67,24
100R1,28070R128,07
250R1,20132R300,33
500R1,14344R571,72
1 000R1,08884R1 088,84
2 500R1,02046R2 551,15
Manufacturers Standard Package