
ACPR-SBK | |
|---|---|
DigiKey Part Number | 889-ACPR-SBK-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-SBK |
Description | RCA SERIES MALE CABLE SATIN/BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R79,72000 | R79,72 |
| 10 | R67,77800 | R677,78 |
| 25 | R63,53160 | R1 588,29 |
| 50 | R60,49200 | R3 024,60 |
| 100 | R57,60490 | R5 760,49 |
| 300 | R53,30767 | R15 992,30 |
| 500 | R51,42122 | R25 710,61 |
| 1 000 | R48,96834 | R48 968,34 |
| 2 500 | R45,90592 | R114 764,80 |











