


CS-DSDMDB15MM-005 | |
|---|---|
DigiKey Part Number | CS-DSDMDB15MM-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MM-005 |
Description | CABLE ASSY DB15 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R346,77000 | R346,77 |
| 10 | R294,71400 | R2 947,14 |
| 25 | R276,25400 | R6 906,35 |
| 50 | R263,06600 | R13 153,30 |
| 100 | R250,51730 | R25 051,73 |
| 250 | R234,84644 | R58 711,61 |
| 500 | R223,65162 | R111 825,81 |










