
PT10LV10-103A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1081-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-103A2020-PM-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,61000 | R11,61 |
| 10 | R9,82600 | R98,26 |
| 25 | R9,17800 | R229,45 |
| 50 | R8,71000 | R435,50 |
| 100 | R8,26640 | R826,64 |
| 250 | R7,71116 | R1 927,79 |
| 500 | R7,31326 | R3 656,63 |
| 2 000 | R6,57440 | R13 148,80 |
| 6 000 | R6,03919 | R36 235,14 |







