



162109 | |
|---|---|
DigiKey Part Number | ACX2067-ND |
Manufacturer | |
Manufacturer Product Number | 162109 |
Description | CONN TWINAX JACK STR 78 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket and Male Pin 78 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket and Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 78 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass, Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R153,89000 | R153,89 |
| 10 | R130,77200 | R1 307,72 |
| 25 | R122,57840 | R3 064,46 |
| 50 | R116,72440 | R5 836,22 |
| 100 | R111,15290 | R11 115,29 |
| 300 | R102,86567 | R30 859,70 |
| 500 | R99,22672 | R49 613,36 |
| 1 000 | R94,49598 | R94 495,98 |







