1721zz(H243)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1721zz(H243)
172102H243
172102H243

172102H243

DigiKey Part Number
ACX1129-ND
Manufacturer
Manufacturer Product Number
172102H243
Description
CONN N PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 9913, 9914, LMR-400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 230
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R208,31000R208,31
10R174,39200R1 743,92
25R162,21560R4 055,39
50R156,63900R7 831,95
100R151,49020R15 149,02
300R129,87160R38 961,48
500R129,75838R64 879,19
Manufacturers Standard Package