



31-5431 | |
|---|---|
DigiKey Part Number | ARF1065-ND |
Manufacturer | |
Manufacturer Product Number | 31-5431 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Isolated | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R86,65000 | R86,65 |
| 10 | R73,68700 | R736,87 |
| 25 | R69,07040 | R1 726,76 |
| 50 | R65,77420 | R3 288,71 |
| 100 | R62,63060 | R6 263,06 |
| 250 | R58,70988 | R14 677,47 |
| 500 | R55,90900 | R27 954,50 |
| 1 000 | R53,24261 | R53 242,61 |
| 2 500 | R49,91262 | R124 781,55 |





















