



AHDP06-18-06SN-SRAC030 | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-06SN-SRAC030-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-06SN-SRAC030 |
Description | CONN PLG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-06SN-SRAC030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R202,76000 | R202,76 |
| 10 | R172,27800 | R1 722,78 |
| 25 | R161,48800 | R4 037,20 |
| 50 | R153,77940 | R7 688,97 |
| 100 | R146,44020 | R14 644,02 |
| 250 | R137,27716 | R34 319,29 |
| 500 | R130,73094 | R65 365,47 |
| 1 000 | R124,49907 | R124 499,07 |








