




AT04-6P-PM12 | |
|---|---|
DigiKey Part Number | 889-2303-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM12 |
Description | CONN RCPT HSG 6POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R85,26000 | R85,26 |
| 10 | R72,47400 | R724,74 |
| 25 | R67,92680 | R1 698,17 |
| 50 | R64,67900 | R3 233,95 |
| 200 | R58,64990 | R11 729,98 |
| 400 | R55,85070 | R22 340,28 |
| 600 | R54,27640 | R32 565,84 |
| 1 000 | R52,35653 | R52 356,53 |
| 2 600 | R48,94678 | R127 261,63 |























