
ATM04-2P-SR01RD | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SR01RD-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SR01RD |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-SR01RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,61000 | R37,61 |
| 10 | R31,88700 | R318,87 |
| 25 | R29,89080 | R747,27 |
| 50 | R28,45940 | R1 422,97 |
| 100 | R27,10070 | R2 710,07 |
| 250 | R25,40232 | R6 350,58 |
| 500 | R24,18956 | R12 094,78 |
| 1 000 | R23,03504 | R23 035,04 |
| 2 500 | R21,59380 | R53 984,50 |


















