


ATP06-4S-RD01 | |
|---|---|
DigiKey Part Number | ATP06-4S-RD01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-RD01 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R75,56000 | R75,56 |
| 10 | R64,13800 | R641,38 |
| 25 | R60,12120 | R1 503,03 |
| 50 | R57,24440 | R2 862,22 |
| 100 | R54,51150 | R5 451,15 |
| 250 | R51,09784 | R12 774,46 |
| 550 | R48,33369 | R26 583,53 |
| 1 100 | R46,02848 | R50 631,33 |
| 2 750 | R43,14975 | R118 661,81 |

















