ATM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM Series
ATM Series

AWM-4S

DigiKey Part Number
889-1503-ND
Manufacturer
Manufacturer Product Number
AWM-4S
Description
CONN PLUG WEDGE 4POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Wedge for Sockets For ATM Series
Datasheet
 Datasheet
EDA/CAD Models
AWM-4S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Wedge for Sockets
Number of Positions
4
For Use With/Related Products
ATM Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 219
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R3,29000R3,29
10R2,73800R27,38
25R2,56480R64,12
50R2,44360R122,18
100R2,32740R232,74
250R2,18080R545,20
500R2,07648R1 038,24
1 000R1,97718R1 977,18
2 500R1,85327R4 633,18
Manufacturers Standard Package