
ART700FHU | |
|---|---|
DigiKey Part Number | 1603-ART700FHU-ND |
Manufacturer | |
Manufacturer Product Number | ART700FHU |
Description | RF MOSFET LDMOS 55V SOT1214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 55 V 25 mA 1MHz ~ 450MHz 28.6dB 700W SOT1214A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1MHz ~ 450MHz | |
Gain | 28.6dB | |
Voltage - Test | 55 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 700W | |
Voltage - Rated | 177 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214A | |
Supplier Device Package | SOT1214A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 520,42000 | R3 520,42 |
| 20 | R2 903,55500 | R58 071,10 |
| 40 | R2 820,83875 | R112 833,55 |







