AS7343 EVK REFLECTION
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7343 EVK REFLECTION

DigiKey Part Number
4991-AS7343EVKREFLECTION-ND
Manufacturer
Manufacturer Product Number
AS7343 EVK REFLECTION
Description
EVAL BOARD FOR AS7343
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AS7343 - Light, Spectrometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, Spectrometer
Sensing Range
380nm ~ 1000nm
Interface
I2C
Sensitivity
-
Voltage - Supply
1.7V ~ 1.98V
Embedded
No
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
AS7343
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R6 316,44000R6 316,44
Manufacturers Standard Package