KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z

DigiKey Part Number
475-KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7ZTR-ND - Tape & Reel (TR)
475-KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7ZCT-ND - Cut Tape (CT)
475-KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z
Description
67000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Addressable Lighting OSIRE® E5515 3 LED Discrete Red, Green, Blue (RGB) 5.50mm L x 1.80mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
3
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
5.50mm L x 1.80mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,13000R12,13
10R8,40500R84,05
100R6,11750R611,75
500R5,09052R2 545,26
1 000R4,75362R4 753,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,46716R8 934,32
4 000R4,22419R16 896,76
6 000R4,09961R24 597,66
10 000R3,95892R39 589,20
14 000R3,87524R54 253,36
20 000R3,79363R75 872,60
Manufacturers Standard Package