
KRTBDWLM32.32-2T1V-JW+5A8A-J3+2R1T-5V-S | |
|---|---|
DigiKey Part Number | 475-KRTBDWLM32.32-2T1V-JW+5A8A-J3+2R1T-5V-STR-ND - Tape & Reel (TR) 475-KRTBDWLM32.32-2T1V-JW+5A8A-J3+2R1T-5V-SCT-ND - Cut Tape (CT) 475-KRTBDWLM32.32-2T1V-JW+5A8AJ32R1T5VSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBDWLM32.32-2T1V-JW+5A8A-J3+2R1T-5V-S |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 533nm Green, 462nm Blue LED Indication - Discrete 1.9V Red, 2.45V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 1.90mm x 1.85mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.45V Green, 2.75V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 526nm Green, 456nm Blue | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,30000 | R12,30 |
| 10 | R8,49200 | R84,92 |
| 100 | R6,17990 | R617,99 |
| 500 | R5,14424 | R2 572,12 |
| 1 000 | R4,80440 | R4 804,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,51559 | R9 031,18 |
| 4 000 | R4,27059 | R17 082,36 |
| 6 000 | R4,14493 | R24 869,58 |
| 10 000 | R4,00306 | R40 030,60 |
| 14 000 | R3,91866 | R54 861,24 |
| 20 000 | R3,83638 | R76 727,60 |









