SFH 2705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2705

DigiKey Part Number
475-SFH2705TR-ND - Tape & Reel (TR)
475-SFH2705CT-ND - Cut Tape (CT)
475-SFH2705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2705
Description
SENSOR PHOTODIODE 930NM 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 930nm 93ns 130° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 2705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
930nm
Color - Enhanced
Blue/Green
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
93ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
200pA
Active Area
3.4mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,29000R29,29
10R20,83100R208,31
100R15,76160R1 576,16
500R13,52018R6 760,09
1 000R12,78850R12 788,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R11,85072R35 552,16
6 000R11,37446R68 246,76
9 000R11,13065R100 175,85
15 000R10,85574R162 836,10
Manufacturers Standard Package