osram-dam-25051585_OSLON_P1616_with_rectangular_lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 41847S

DigiKey Part Number
475-SFH41847STR-ND - Tape & Reel (TR)
475-SFH41847SCT-ND - Cut Tape (CT)
475-SFH41847SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 41847S
Description
OSLON P1616 IR EMITTER, SFH 4184
Customer Reference
Detailed Description
Infrared (IR) Emitter 2.95V 1A 250mW/sr @ 1A 140° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
250mW/sr @ 1A
Wavelength
-
Voltage - Forward (Vf) (Typ)
2.95V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 719
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2025/10/31
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R45,23000R45,23
10R32,68400R326,84
100R25,25670R2 525,67
500R21,98518R10 992,59
1 000R20,91904R20 919,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R19,55402R58 662,06
6 000R18,86154R113 169,24
9 000R18,50727R166 565,43
Manufacturers Standard Package