
MAX77658BANX+T | |
|---|---|
DigiKey Part Number | 175-MAX77658BANX+TTR-ND - Tape & Reel (TR) 175-MAX77658BANX+TCT-ND - Cut Tape (CT) 175-MAX77658BANX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77658BANX+T |
Description | ULTRA-LOW POWER PMIC FEATURING S |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 36-WLP (3.23x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77658BANX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.23x2.96) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,29000 | R103,29 |
| 10 | R79,23300 | R792,33 |
| 25 | R73,19480 | R1 829,87 |
| 100 | R66,56450 | R6 656,45 |
| 250 | R63,40424 | R15 851,06 |
| 500 | R61,49932 | R30 749,66 |
| 1 000 | R59,93165 | R59 931,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R58,64100 | R117 282,00 |










