ADA4625-1ARDZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R211,77000
Datasheet
505~RD-8-1~RD~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RD-8-1~RD~8
8-SOIC EP
Analog Devices ADA4625-1 Operational Amplifier | Digi-Key Daily

ADA4625-1ARDZ-RL

DigiKey Part Number
ADA4625-1ARDZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4625-1ARDZ-RL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4625-1ARDZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
48V/µs
Gain Bandwidth Product
18 MHz
-3db Bandwidth
16 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
15 µV
Current - Supply
4mA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R103,76338R259 408,45
Manufacturers Standard Package